Print Page
4,741 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.630 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.387 |
| 25+ | $0.340 |
| 50+ | $0.291 |
| 100+ | $0.243 |
| 250+ | $0.214 |
| 500+ | $0.182 |
| 1000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUSB3F96X
Newark Part No.
Re-Reel61X9883
Cut Tape61X9883
Product RangePUSB3
Technical Datasheet
Clamping Voltage Vc Max4.6V
Diode Case StyleDFN2510A
No. of Pins10Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangePUSB3
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TrEOS delivers an ideal combination of low capacitance, low clamping voltage, and high surge robustness, to safeguard systems. The key design features offer support on SuperSpeed USB including USB 3.1 at 10 Gbps. Other applications range from generic ESD protection across the board to support interface lines with very sensitive I/O's. Bidirectional & Unidirectional available with 4 line protection in SOT1176-1 package.
- Protecting four lines in SOT1176-1
- Bidirectional and unidirectional devices available
- Ultra-low capacitance down to 0.17 pF
- Ultra-low dynamic resistance down to 0.27Ω typical
- Deep snap back down to 1.5V (typical)
Technical Specifications
Clamping Voltage Vc Max
4.6V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2510A
Operating Voltage
5.5V
Product Range
PUSB3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

