Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPUMD16,115
Newark Part No.
Full Reel93X4632
Re-Reel92K8287
Cut Tape92K8287
Product RangePUMD16 Series
Your Part Number
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.254 |
| 25+ | $0.221 |
| 50+ | $0.189 |
| 100+ | $0.156 |
| 250+ | $0.135 |
| 500+ | $0.114 |
| 1000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.054 |
| 6000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMD16,115
Newark Part No.
Full Reel93X4632
Re-Reel92K8287
Cut Tape92K8287
Product RangePUMD16 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product RangePUMD16 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PUMD16,115
1 Product Found
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
22kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PUMD16 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
6 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
80hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate