Print Page
Image is for illustrative purposes only. Please refer to product description.

3,529 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.619 |
| 100+ | $0.392 |
| 500+ | $0.291 |
| 1000+ | $0.260 |
Price for:Each
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV50UPE,215
Newark Part No.84W8084
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd955mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation955mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
955mW
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.7A
On Resistance Rds(on)
0.05ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
955mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PMV50UPE,215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
