Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.821 |
| 100+ | $0.543 |
| 500+ | $0.404 |
| 1000+ | $0.354 |
| 2500+ | $0.303 |
| 12000+ | $0.250 |
| 27000+ | $0.235 |
Price for:Each
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV33UPE,215
Newark Part No.84W8083
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.3A
Drain Source On State Resistance0.03ohm
On Resistance Rds(on)0.03ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd980mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation980mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.03ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
980mW
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
5.3A
On Resistance Rds(on)
0.03ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
980mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
