Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 3000+ | $1.430 |
| 6000+ | $1.360 |
| 12000+ | $1.230 |
| 18000+ | $1.180 |
| 30000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9555D,118
Newark Part No.70R6673
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
Bus Frequency400kHz
InterfacesI2C, SMBus
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
16bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Interface Case Style
SOIC
No. of Pins
24Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA9555D,118
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
