Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4540Z,115
Newark Part No.38K6405
Your Part Number
Technical Datasheet
262 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.939 |
| 25+ | $0.827 |
| 50+ | $0.714 |
| 100+ | $0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4540Z,115
Newark Part No.38K6405
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current5A
Power Dissipation Pd1.35W
Power Dissipation1.35W
DC Collector Current5A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE500hFE
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
1.35W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
5A
Power Dissipation
1.35W
Transistor Case Style
SOT-223
DC Current Gain hFE
500hFE
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate