Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP89V664FBC,557
Newark Part No.70R8639
Product Range8051 Family P89V Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP89V664FBC,557
Newark Part No.70R8639
Product Range8051 Family P89V Series Microcontrollers
Technical Datasheet
Base Number(8051) 8052
Product Range8051 Family P89V Series Microcontrollers
Device Core8051
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
MCU Family8051
MCU SeriesP89V
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Base Number
(8051) 8052
Device Core
8051
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
I2C, UART
RAM Memory Size
2KB
ADC Resolution
-
MCU Series
P89V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Product Range
8051 Family P89V Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Embedded Interface Type
I2C, UART
ADC Channels
-
MCU Family
8051
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate