Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP87C51FA-4N,112
Newark Part No.70R8463
Product Range8051 Family P87C Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP87C51FA-4N,112
Newark Part No.70R8463
Product Range8051 Family P87C Series Microcontrollers
Technical Datasheet
Base Number87C51
Product Range8051 Family P87C Series Microcontrollers
CPU Speed16MHz
Device Core8051
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
MCU Family8051
MCU SeriesP87C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Base Number
87C51
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
UART
RAM Memory Size
256Byte
ADC Resolution
-
MCU Series
P87C
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Product Range
8051 Family P87C Series Microcontrollers
Device Core
8051
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
32I/O's
Embedded Interface Type
UART
ADC Channels
-
MCU Family
8051
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate