Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP80C552EBB/08,557
Newark Part No.70R8446
Product Range8051 Family P80C Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP80C552EBB/08,557
Newark Part No.70R8446
Product Range8051 Family P80C Series Microcontrollers
Technical Datasheet
Product Range8051 Family P80C Series Microcontrollers
Base Number80C552
CPU Speed16MHz
Device Core8051
Operating Frequency Max16MHz
Program Memory Size-
No. of Pins80Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's48I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU Family8051
MCU SeriesP80C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8051 Family P80C Series Microcontrollers
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
80Pins
MCU Case Style
QFP
Interfaces
I2C, UART
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
P80C
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Base Number
80C552
Device Core
8051
Program Memory Size
-
IC Case / Package
QFP
No. of I/O's
48I/O's
Embedded Interface Type
I2C, UART
ADC Channels
8Channels
MCU Family
8051
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
