Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP80C552EBA/08,512
Newark Part No.70R8445
Product Range8051 Family P80C Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP80C552EBA/08,512
Newark Part No.70R8445
Product Range8051 Family P80C Series Microcontrollers
Technical Datasheet
Base Number8xC552
Product Range8051 Family P80C Series Microcontrollers
CPU Speed16MHz
Device Core8051
Program Memory Size-
Operating Frequency Max16MHz
No. of Pins68Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's48I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU Family8051
Supply Voltage Min4.5V
MCU SeriesP80C
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Base Number
8xC552
CPU Speed
16MHz
Program Memory Size
-
No. of Pins
68Pins
MCU Case Style
LCC
Interfaces
I2C, UART
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Product Range
8051 Family P80C Series Microcontrollers
Device Core
8051
Operating Frequency Max
16MHz
IC Case / Package
LCC
No. of I/O's
48I/O's
Embedded Interface Type
I2C, UART
ADC Channels
8Channels
MCU Family
8051
MCU Series
P80C
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
