Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX3020NAKW,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84W8034
Your Part Number
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.126 |
| 100+ | $0.078 |
| 500+ | $0.057 |
| 1000+ | $0.056 |
| 2500+ | $0.055 |
| 10000+ | $0.054 |
| 25000+ | $0.052 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3020NAKW,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84W8034
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id180mA
Drain Source On State Resistance2.7ohm
On Resistance Rds(on)2.7ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd300mW
Gate Source Threshold Voltage Max1.2V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2.7ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
180mA
On Resistance Rds(on)
2.7ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
