Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.421 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 10+ | $0.265 |
| 25+ | $0.232 |
| 50+ | $0.202 |
| 100+ | $0.170 |
| 250+ | $0.149 |
| 500+ | $0.127 |
| 1000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ33VCL,215
Newark Part No.
Re-Reel84R0120
Cut Tape84R0120
Product RangeMMBZ3
Technical Datasheet
Clamping Voltage Vc Max46V
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Voltage900mV
Power Dissipation Pd350mW
Product RangeMMBZ3
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
46V
No. of Pins
3Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
900mV
Product Range
MMBZ3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

