Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2144FBD64,151
Newark Part No.74M2698
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 10+ | $15.310 |
| 25+ | $14.510 |
| 50+ | $13.820 |
| 100+ | $13.130 |
| 320+ | $12.770 |
| 640+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2144FBD64,151
Newark Part No.74M2698
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed60MHz
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's45I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size16KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
60MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
SPI, UART
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7TDMI
No. of Bits
32bit
CPU Speed
60MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
45I/O's
Embedded Interface Type
SPI, UART
ADC Channels
28Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
