
Product Information
Product Overview
The LPC1766FBD100,551 is a 256kB flash 64kB SRAM Ethernet USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features Ethernet MAC, USB device, 8-channel DMA controller, quadrature encoder interface, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 70 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Metering, Lighting, Communications & Networking, Industrial, Security
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32bit
32bit
100MHz
100Pins
70I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
12Bit
LPC
LPC1700
85°C
-
No SVHC (27-Jun-2018)
ARM Cortex-M3
32 bit
100MHz
256KB
LQFP
LQFP
64KB
8Channels
2.4V
3.6V
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
