0
0 Items$0.00

ARM Microcontrollers :

6,619 Products Found
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
IC Type
Silicon Manufacturer
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
Automotive Qualification Standard
59M2183

RoHS

Each
1+$9.910
10+$8.060
25+$7.590
50+$7.380
100+$7.160
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
128KB
-
-
-
64Pins
-
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
73T7106

RoHS

Each
1+$7.350
10+$5.670
25+$5.250
50+$5.020
100+$4.790
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
128KB
-
-
-
36Pins
-
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2196

RoHS

Each
1+$8.040
10+$6.230
25+$5.780
50+$5.570
100+$5.360
More Pricing...
-
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
256KB
-
-
-
64Pins
-
LQFP
LQFP
52I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
32KB
-
24Channels
-
12Bit, 16Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
05W5802

RoHS

Each
1+$4.940
10+$3.940
25+$3.690
50+$3.550
100+$3.410
More Pricing...
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
-
64KB
-
-
-
48Pins
-
LQFP
LQFP
39I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
89T6231

RoHS

Date/Lot Code

Each
1+$21.380
10+$17.350
25+$16.250
50+$15.510
100+$14.760
More Pricing...
-
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
-
1MB
-
-
-
144Pins
-
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
-
59M2182

RoHS

Each
1+$8.260
10+$6.670
25+$6.280
50+$6.060
100+$5.840
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
-
-
32 bit
-
72MHz
-
-
-
64KB
-
-
-
48Pins
-
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
-
20KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2189

RoHS

Each
1+$17.520
10+$14.510
25+$13.760
50+$13.410
100+$13.070
More Pricing...
-
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
-
1MB
-
-
-
64Pins
-
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
128KB
-
16Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
89T6239

RoHS

Date/Lot Code

Each
1+$22.030
5+$20.500
10+$18.970
25+$18.200
50+$17.790
More Pricing...
-
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
150MHz
150MHz
-
-
1MB
-
-
-
256Pins
-
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
-
46W2190

RoHS

Each
1+$19.280
10+$15.620
25+$14.620
50+$13.920
100+$13.220
More Pricing...
-
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
-
1MB
-
-
-
176Pins
-
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
128KB
-
24Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
05W8035

RoHS

Each
1+$19.180
10+$15.480
25+$14.390
50+$14.000
100+$13.610
More Pricing...
-
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
-
512KB
-
-
-
144Pins
-
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
-
89T6159

RoHS

Date/Lot Code

Each
1+$19.070
10+$15.190
25+$14.620
50+$14.060
100+$13.490
More Pricing...
-
-
Kinetis K Family K1x Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
-
-
512KB
-
-
-
144Pins
-
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
-
05W5808

RoHS

Each
1+$5.020
10+$4.020
25+$3.770
50+$3.660
100+$3.540
More Pricing...
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
-
64KB
-
-
-
64Pins
-
LQFP
LQFP
55I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
01P4104

RoHS

Each
1+$10.560
10+$8.580
25+$7.910
50+$7.750
100+$7.590
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
512KB
-
-
-
100Pins
-
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
72T2644

RoHS

Each
1+$5.850
10+$5.040
25+$4.760
50+$4.680
100+$4.600
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
64KB
-
-
-
48Pins
-
LQFP
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
-
-
01P4099

RoHS

Each
1+$11.190
10+$9.140
25+$8.630
50+$8.390
100+$8.160
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
256KB
-
-
-
64Pins
-
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
32KB
-
16Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
11N8296

RoHS

Each
1+$7.350
10+$5.670
25+$5.250
50+$5.020
100+$4.790
More Pricing...
-
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
-
-
32 bit
-
72MHz
-
-
-
128KB
-
-
-
48Pins
-
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
-
20KB
-
10Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2199

RoHS

Each
1+$12.360
10+$9.700
25+$9.060
50+$8.710
100+$8.350
More Pricing...
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
168MHz
168MHz
-
-
1MB
-
-
-
100Pins
-
LQFP
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
192KB
-
16Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
46W2192

RoHS

Each
1+$9.650
10+$7.850
25+$7.410
50+$7.160
100+$6.910
More Pricing...
-
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
256KB
-
-
-
48Pins
-
LQFP
LQFP
20I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
40KB
-
15Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
39X0198

RoHS

Each
1+$16.550
10+$13.120
25+$12.270
50+$11.870
100+$11.460
More Pricing...
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
180MHz
180MHz
-
-
2MB
-
-
-
176Pins
-
UFBGA
UFBGA
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
-
24Channels
-
12Bit
1.8V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
75X0273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
50+$2.140
100+$1.970
250+$1.890
500+$1.840
More Pricing...
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
-
64KB
-
-
-
48Pins
-
LQFP
LQFP
39I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
-
10Channels
-
12Bit
2.4V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
42Y1040

RoHS

Each
1+$8.790
10+$7.130
25+$6.720
50+$6.530
100+$6.340
More Pricing...
-
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
72MHz
72MHz
-
-
64KB
-
-
-
64Pins
-
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
-
21Channels
-
12Bit
2V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
99W9916

RoHS

Each
1+$14.470
10+$11.420
25+$10.980
50+$10.540
100+$10.100
More Pricing...
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
168MHz
168MHz
-
-
1MB
-
-
-
144Pins
-
LQFP
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
192KB
-
24Channels
-
12Bit
1.8V
-
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
-
-
-
52Y1135

RoHS

Each
1+$2.960
10+$2.320
100+$1.990
500+$1.860
1000+$1.810
More Pricing...
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
ARM Cortex-M0+
-
-
32bit
32bit
32 bit
-
32MHz
32MHz
-
-
64KB
-
-
-
32Pins
-
UFQFPN
UFQFPN
27I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
-
10Channels
-
12Bit
1.65V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
-
-
39X0183

RoHS

Each
1+$1.910
10+$1.410
100+$1.170
500+$1.070
1000+$1.030
More Pricing...
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
ARM Cortex-M0
-
-
32bit
32bit
32 bit
-
48MHz
48MHz
-
-
16KB
-
-
-
20Pins
-
TSSOP
TSSOP
15I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
-
9Channels
-
12Bit
2.4V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
39X0189

RoHS

Each
1+$5.640
10+$4.520
25+$4.240
50+$4.090
100+$3.930
More Pricing...
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
-
84MHz
84MHz
-
-
128KB
-
-
-
48Pins
-
UFQFPN
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
-
10Channels
-
12Bit
1.7V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
1-25 of 6619 items
of 265 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON