
Product Information
Product Overview
The HEF4051BP is a 8-channel Analogue Multiplexer or Demultiplexer with three address inputs (S1 to S3), an active low enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bi-directional analogue switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E low, one of the eight switches is selected (low-impedance ON-state) by S1 to S3. With E high, all switches are in the high-impedance OFF-state, independent of S1 to S3. If break before make is needed, then it is necessary to use the enable input.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
4.5V to 15.5V
DIP
1Channels
60ohm
8:1
Through Hole
125°C
-
No SVHC (15-Jan-2018)
Single Supply
4.5V to 15.5V
16Pins
60ohm
SP8T
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
