Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHEF4028BT,653
Newark Part No.85X0958
Your Part Number
Technical Datasheet
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 10+ | $0.641 |
| 25+ | $0.585 |
| 50+ | $0.529 |
| 100+ | $0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4028BT,653
Newark Part No.85X0958
Technical Datasheet
Logic Family / Base NumberHEF4028
Logic TypeBCD to Decimal Decoder
No. of Outputs10Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4028
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4028
No. of Outputs
10Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
BCD to Decimal Decoder
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4028
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability