Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX384-C2V7,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4068
Re-Reel37K9878RL
Cut Tape37K9878
Product RangeBZX384 Series
Your Part Number
9,000 In Stock
68,950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.265 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.265 |
| 10+ | $0.162 |
| 15+ | $0.147 |
| 25+ | $0.132 |
| 50+ | $0.117 |
| 125+ | $0.103 |
| 250+ | $0.090 |
| 500+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.066 |
| 6000+ | $0.065 |
| 9000+ | $0.063 |
| 15000+ | $0.062 |
| 30000+ | $0.061 |
| 75000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX384-C2V7,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4068
Re-Reel37K9878RL
Cut Tape37K9878
Product RangeBZX384 Series
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX384-C2V7,115
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
