Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C62,113
Newark Part No.16M4095
Product RangeBZV85
Technical Datasheet
Zener Voltage Nom62V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZV85
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV85 series medium-power voltage regulator Zener Diode designed in a small hermetically sealed leaded SOD66 (DO-41) glass package. It is suitable for general regulation functions.
- 1.3W Total power dissipation (maximum)
- ±5% Tolerance series (approximately)
- 60W Non-repetitive peak reverse power dissipation (maximum)
- 3.3 to 75V (E24 range) Nominal working voltage range
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
BZV85
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate