Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29FX-600,127Copy
Manufacturer Standard Lead Time93 weeks
Newark Part No.70R3670
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.050 |
| 100+ | $0.688 |
| 500+ | $0.541 |
| 1000+ | $0.462 |
| 2500+ | $0.418 |
| 10000+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29FX-600,127Copy
Manufacturer Standard Lead Time93 weeks
Newark Part No.70R3670
Repetitive Peak Reverse Voltage600V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BYV29FX-600 is an enhanced ultrafast Power Diode in an isolated plastic package. It can be used in power factor correction (PFC) for interleaved topology.
- High thermal cycling performance
- Low on-state losses
- Low thermal resistance
- Soft recovery characteristic
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
9A
Forward Voltage Max
1.9V
Forward Surge Current
100A
Diode Case Style
TO-220F
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate