Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBYQ30E-200,127
Newark Part No.70R3653
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoBYQ30E-200,127
Newark Part No.70R3653
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current88A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
16A
Forward Voltage Max
1.25V
Forward Surge Current
88A
Diode Case Style
TO-220AB
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate