Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBT134-600E,127
Newark Part No.70R3172
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBT134-600E,127
Newark Part No.70R3172
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleSOT-82
Gate Trigger Current Max (QI), Igt25mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current25A
Holding Current Max15mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BT134-600E,127 is a planar passivated sensitive gate 4-quadrant TRIAC for general purpose bidirectional switching and phase control applications. This series E sensitive gate TRIAC is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- Direct Interfacing to Logic Level ICs
- Direct Interfacing to Low Power Gate Drive Circuits
- High Blocking Voltage Capability
- Low Holding Current for Low Current Loads and Lowest EMI at Commutation
- Planar Passivated for Voltage Ruggedness and Reliability
- Sensitive Gate
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-82
Gate Trigger Voltage Max
1.5V
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
25mA
Peak Non Repetitive Surge Current
25A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate