Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBLF573
Newark Part No.18T7200
Technical Datasheet
Drain Source Voltage Vds50V
Continuous Drain Current Id42A
Power Dissipation-
Operating Frequency Min108MHz
Power Dissipation Pd-
Operating Frequency Max225MHz
Transistor Case StyleSOT-502A
No. of Pins3Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for BLF573
1 Product Found
Technical Specifications
Drain Source Voltage Vds
50V
Power Dissipation
-
Power Dissipation Pd
-
Transistor Case Style
SOT-502A
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Continuous Drain Current Id
42A
Operating Frequency Min
108MHz
Operating Frequency Max
225MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate