Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBLF242,112
Newark Part No.70R2760
Technical Datasheet
Drain Source Voltage Vds28V
Continuous Drain Current Id1A
Power Dissipation16W
Operating Frequency Min175MHz
Power Dissipation Pd16W
Operating Frequency Max230MHz
Transistor Case StyleSOT-123A
No. of Pins4Pins
RF Transistor CaseSOT-123A
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
28V
Power Dissipation
16W
Power Dissipation Pd
16W
Transistor Case Style
SOT-123A
RF Transistor Case
SOT-123A
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Continuous Drain Current Id
1A
Operating Frequency Min
175MHz
Operating Frequency Max
230MHz
No. of Pins
4Pins
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
