Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBLF177,112Copy
Newark Part No.70R2752
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id16A
Power Dissipation220W
Power Dissipation Pd220W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case Style-
No. of Pins4Pins
RF Transistor Case-
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
220W
Operating Frequency Min
-
Transistor Case Style
-
RF Transistor Case
-
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Continuous Drain Current Id
16A
Power Dissipation Pd
220W
Operating Frequency Max
-
No. of Pins
4Pins
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
