Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBFR93A,215
Newark Part No.70R2559
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency6GHz
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current35mA
Continuous Collector Current35mA
DC Current Gain hFE90hFE
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BFR93A,215 is a NPN Wideband Transistor encapsulated in a plastic package. It is designed for use with RF wideband amplifiers and oscillator applications.
- High power gain
- Low noise figure
- Very low intermodulation distortion
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
300mW
DC Collector Current
35mA
DC Current Gain hFE
90hFE
RF Transistor Case
SOT-23
DC Current Gain hFE Min
90hFE
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
12V
Transition Frequency
6GHz
Power Dissipation
300mW
Continuous Collector Current
35mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
