Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBFG31,115
Newark Part No.70R2507
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-15V
Collector Emitter Voltage V(br)ceo-15V
Transition Frequency5GHz
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current-100mA
Continuous Collector Current-100mA
Transistor Case StyleSOT-223
DC Current Gain hFE25hFE
RF Transistor CaseSOT-223
No. of Pins3Pins
DC Current Gain hFE Min25hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
-15V
Power Dissipation
1W
DC Collector Current
-100mA
Transistor Case Style
SOT-223
RF Transistor Case
SOT-223
DC Current Gain hFE Min
25hFE
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
-15V
Transition Frequency
5GHz
Power Dissipation Pd
1W
Continuous Collector Current
-100mA
DC Current Gain hFE
25hFE
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
