Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBF862,215
Newark Part No.70R2647
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBF862,215
Newark Part No.70R2647
Technical Datasheet
Gate Source Breakdown Voltage Max-20V
Breakdown Voltage Vbr-20V
Zero Gate Voltage Drain Current Idss Min10mA
Zero Gate Voltage Drain Current Max25mA
Gate Source Cutoff Voltage Max-1.2V
Transistor Case StyleSOT-23
Transistor TypeJFET
Channel TypeN Channel
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor MountingSurface Mount
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
-20V
Zero Gate Voltage Drain Current Idss Min
10mA
Gate Source Cutoff Voltage Max
-1.2V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Breakdown Voltage Vbr
-20V
Zero Gate Voltage Drain Current Max
25mA
Transistor Case Style
SOT-23
Channel Type
N Channel
Operating Temperature Max
150°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate