Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBF861C,215
Newark Part No.70R2646
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id25mA
Power Dissipation250mW
Power Dissipation Pd250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
250mW
Operating Frequency Min
-
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Continuous Drain Current Id
25mA
Power Dissipation Pd
250mW
Operating Frequency Max
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
