Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBF861B,215
Newark Part No.70R2645
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Idss Min6mA
Zero Gate Voltage Drain Current Max15mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
6mA
Gate Source Cutoff Voltage Max
-1.5V
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
15mA
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
