Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCW32,215
Newark Part No.93X3884
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 6000+ | $0.072 |
| 12000+ | $0.068 |
| 18000+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW32,215
Newark Part No.93X3884
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
32V
Power Dissipation
250mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
32V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
DC Collector Current
100mA
DC Current Gain hFE
200hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCW32,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability