Print Page
3,201 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.24 |
| 10+ | $0.15 |
| 25+ | $0.14 |
| 50+ | $0.11 |
| 100+ | $0.10 |
| 250+ | $0.08 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.04 |
| 6000+ | $0.04 |
| 12000+ | $0.04 |
| 18000+ | $0.04 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC807-40W,115
Newark Part No.
Full Reel97W1866
Re-Reel58T1346
Cut Tape58T1346
Product RangeBC807
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current500mA
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product RangeBC807
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC807 series 500mA PNP General Purpose Transistor suitable for use with general purpose switching and amplification.
- High current
- Low voltage
- BC817 NPN complement
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
Power Dissipation Pd
200mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
BC807
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BC807-40W,115
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability