Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
83-1097-2331
|
KESTER SOLDER
FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR
Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;
|
652
|
Price For:
1 Each
|
1+
|
$6.26
|
|
|
25+
|
$5.76
|
|
|
50+
|
$5.26
|
|
|
100+
|
$4.95
|
|
|
more...
|
|
|
|
652 available to ship today
|
|
|
NUP4301MR6T1G
|
ON SEMICONDUCTOR
TVS DIODE ARRAY, 70V, TSOP
Breakdown Voltage Max:70V; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Range:70VDC; Breakdown Voltage Vbr:70V;
|
4486
|
Price For:
1 Cut tape
|
1+
|
$0.290
|
|
|
25+
|
$0.231
|
|
|
100+
|
$0.169
|
|
|
250+
|
$0.153
|
|
|
more...
|
|
|
|
4486 available to ship today
|
|
|
44510
|
WIHA
ESD TWEEZER, 120MM
Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
12
|
Price For:
1 Each
|
|
|
12 available to ship today
|
|
|
7360
|
LOCTITE
EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML
Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;
|
5
|
Price For:
1 Each
|
|
|
5 available to ship today
|
|
|
2505-N
|
TECHSPRAY
CONDUCTIVE CHEM COATING, PEN 4.89ML
Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;
|
9
|
Price For:
1 Each
|
|
|
9 available to ship today
-Ground Delivery Only
|
|
|
1SASL
|
EREM
PRECISION TWEEZER, 4.75IN
Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;
|
2
|
Price For:
1 Each
|
|
|
2 available to ship today
|
|
|
NTEKCOM1
|
NTE ELECTRONICS
TRANSISTOR DIODE KIT
Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;
|
0
|
Price For:
1 Kit
|
1+
|
$246.04
|
|
|
10+
|
$241.17
|
|
|
25+
|
$233.86
|
|
|
50+
|
$226.55
|
|
|
more...
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 15 days)
|
|
|
NTEKCOM2
|
NTE ELECTRONICS
TRANSISTOR DIODE KIT
Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;
|
0
|
Price For:
1 Kit
|
1+
|
$285.28
|
|
|
10+
|
$279.63
|
|
|
25+
|
$271.16
|
|
|
50+
|
$262.68
|
|
|
more...
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 15 days)
|
|
|
V11-7-6-10
|
LICEFA
REEL RACK, SMD, ESD, 25TO330MM REELS
External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (18-Jun-2012);
|
7
|
Price For:
1 Each
|
1+
|
$187.47
|
|
|
10+
|
$173.35
|
|
|
25+
|
$160.01
|
|
|
50+
|
$154.52
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
7 available for delivery in 5-7 business days (Continental US Only)
|
|
|
V11-7
|
LICEFA
REEL RACK, SMD, 25TO330MM REELS
External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (18-Jun-2012); Colour:Grey;
|
8
|
Price For:
1 Each
|
1+
|
$127.94
|
|
|
10+
|
$118.30
|
|
|
25+
|
$109.20
|
|
|
50+
|
$105.46
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
8 available for delivery in 5-7 business days (Continental US Only)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=70R2144&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----