Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.36 |
| 10+ | $0.24 |
| 25+ | $0.22 |
| 50+ | $0.21 |
| 100+ | $0.19 |
| 250+ | $0.17 |
| 500+ | $0.16 |
| 1000+ | $0.13 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.10 |
| 6000+ | $0.09 |
| 12000+ | $0.08 |
| 18000+ | $0.08 |
| 30000+ | $0.07 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT721S,215
Newark Part No.
Full Reel93X6622
Re-Reel96K6764
Cut Tape96K6764
Product RangeBAT721
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max300mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT721
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT721S is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, protection circuits and blocking diode.
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
BAT721
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
300mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAT721S,215
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability