Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS86,115
Newark Part No.93X3830
Product RangeBAS86
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current100mA
Forward Voltage Max900mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-80C
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product RangeBAS86
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAS86,115
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
5A
Diode Case Style
SOD-80C
Reverse Recovery Time
4ns
Product Range
BAS86
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
900mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

