2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Shift Registers
                                                                                                    Print Page

                                                                                                    74HC595D,118

                                                                                                    Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

                                                                                                    NEXPERIA
                                                                                                    NEXPERIA 74HC595D,118
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part No74HC595D,118
                                                                                                    Newark Part No.
                                                                                                    Full Reel97W4196
                                                                                                    Re-Reel26M7771
                                                                                                    Cut Tape26M7771
                                                                                                    Product RangeShift Register
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13,925 In Stock

                                                                                                    Need more?

                                                                                                    5295 Delivery in 1-3 Business Days(US stock)
                                                                                                    8630 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.438
                                                                                                    10+$0.301
                                                                                                    25+$0.266
                                                                                                    50+$0.247
                                                                                                    100+$0.228
                                                                                                    250+$0.208
                                                                                                    500+$0.198
                                                                                                    1000+$0.189
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2500+$0.213
                                                                                                    5000+$0.208
                                                                                                    10000+$0.201
                                                                                                    15000+$0.194
                                                                                                    25000+$0.184
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part No74HC595D,118
                                                                                                    Newark Part No.
                                                                                                    Full Reel97W4196
                                                                                                    Re-Reel26M7771
                                                                                                    Cut Tape26M7771
                                                                                                    Product RangeShift Register
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base Number74HC595
                                                                                                    Shift Register FunctionSerial to Parallel, Serial to Serial
                                                                                                    No. of Elements1 Element
                                                                                                    No. of Bits Per Element8bit
                                                                                                    Logic Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max6V
                                                                                                    IC Output TypeTri State
                                                                                                    Logic IC Family74HC
                                                                                                    Logic IC Base Number74595
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product RangeShift Register
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 74HC595D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A. The 74HC595D is an 8 stage serial shift register with a storage register and 3 state outputs. The registers have separate clocks. Data is shifted on the positive going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active LOW) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.

                                                                                                    • 8 bit serial input
                                                                                                    • 8 bit serial or parallel output
                                                                                                    • Storage register with 3 state outputs
                                                                                                    • Shift register with direct clear
                                                                                                    • 100MHz typ. shift out frequency

                                                                                                    Applications

                                                                                                    Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    74HC595

                                                                                                    No. of Elements

                                                                                                    1 Element

                                                                                                    Logic Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    6V

                                                                                                    Logic IC Family

                                                                                                    74HC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Shift Register Function

                                                                                                    Serial to Parallel, Serial to Serial

                                                                                                    No. of Bits Per Element

                                                                                                    8bit

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    IC Output Type

                                                                                                    Tri State

                                                                                                    Logic IC Base Number

                                                                                                    74595

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    Shift Register

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 74HC595D,118

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    4 Products Found