Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC166D,652
Newark Part No.85X2893
Technical Datasheet
Logic Family / Base Number74HC166
Shift Register FunctionParallel to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeNon Inverted
Logic IC Family74HC
Logic IC Base Number74166
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Logic Family / Base Number
74HC166
No. of Elements
1 Element
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
Logic Case Style
SOIC
Supply Voltage Min
2V
IC Output Type
Non Inverted
Logic IC Base Number
74166
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
