| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.840 |
| 25+ | $3.360 |
| 50+ | $3.160 |
| 100+ | $2.740 |
| 250+ | $2.290 |
| 500+ | $2.220 |
Product Information
Product Overview
The IL610A-3E is a passive input Digital Isolator with open drain outputs. It has a similar interface but better performance and higher package density than optocouplers. It is manufactured with NVE's patented* IsoLoop® spintronic Giant Magnetoresistive (GMR) technology for small size, high speed and low power. Unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. A resistor sets the input current; a capacitor in parallel with the current-limit resistor provides improved dynamic performance. This versatile component simplifies inventory requirements by replacing a variety of optocouplers, functioning over a wide range of data rates, edge speeds and power supply levels.
- 10Mbps data rate
- Flexible inputs with very wide input voltage range
- Failsafe output (logic high output for zero coil current)
- No carrier or clock for low EMI emissions and susceptibility
- 1000VRMS/1500VDC High voltage endurance
- 44000 Year barrier life
- Low power dissipation
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Automotive
Technical Specifications
1Channels
3V
5.5V
8Pins
10Mbps
-
Magnetic
-40°C
-
-
1 Channel
20ns
SOIC
SOIC
-
Passive Input Digital Isolator
2.5kV
85°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate