Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part NoM/58304/01
Newark Part No.14J2719
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.030 |
| 10+ | $33.610 |
| 25+ | $32.780 |
| 50+ | $31.210 |
| 100+ | $29.450 |
| 250+ | $26.670 |
| 500+ | $24.010 |
Price for:Each
Minimum: 1
Multiple: 1
$37.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoM/58304/01
Newark Part No.14J2719
Technical Datasheet
Suction Cup TypeRound Flat
Suction Cup Diameter15mm
Effective Suction Diameter-
Port SizeM5
Suction Cup MaterialNBR (Nitrile Butadiene Rubber)
Product Range-
SVHCTo Be Advised
Technical Specifications
Suction Cup Type
Round Flat
Effective Suction Diameter
-
Suction Cup Material
NBR (Nitrile Butadiene Rubber)
SVHC
To Be Advised
Suction Cup Diameter
15mm
Port Size
M5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate