Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.420 |
| 50+ | $29.560 |
| 100+ | $28.150 |
Price for:Each
Minimum: 25
Multiple: 25
$810.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-I72R152
Newark Part No.39Y9335
Connector Type AMicro-D Straight 9 Position Receptacle
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions9Positions
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-009-I72R152 is a 1.8m 9-way Cable Assembly with micro-D straight receptacle to free-end connection. Micro miniature D-sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 1A Contact rating
- -55 to 85°C Operating temperature range
- Metal to metal interface
- Intermates with most commercial competitive products
Applications
Industrial, Commercial
Technical Specifications
Connector Type A
Micro-D Straight 9 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
9Positions
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate