Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No179-009-513R451
Newark Part No.40Y5197
Product Range179 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.610 |
| 500+ | $6.430 |
| 1000+ | $5.610 |
| 5000+ | $5.220 |
Price for:Each
Minimum: 288
Multiple: 36
$2,191.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-009-513R451
Newark Part No.40Y5197
Product Range179 Series
Upper D Sub Shell SizeDE
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub9Contacts
Contact Termination TypeThrough Hole
Lower D Sub Shell SizeDE
Contact MaterialBrass
Lower D Sub GenderReceptacle
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub9
Connector Body MaterialSteel Body
Product Range179 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Upper D Sub Shell Size
DE
No. of Contacts Upper D Sub
9Contacts
Lower D Sub Shell Size
DE
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
9
Product Range
179 Series
Upper D Sub Gender
Receptacle
Contact Termination Type
Through Hole
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate