Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No172-025-283L001
Newark Part No.40Y4975
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.770 |
| 100+ | $17.640 |
| 500+ | $15.960 |
| 1000+ | $15.180 |
Price for:Each
Minimum: 80
Multiple: 40
$1,821.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-025-283L001
Newark Part No.40Y4975
Product Range172 M Series
Product Range172 M Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Product Range
172 M Series
D Sub Shell Size
DB
Contact Material
Brass
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate