Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No172-015-183L001
Newark Part No.40Y4922
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.300 |
| 500+ | $6.170 |
| 1000+ | $5.380 |
| 5000+ | $5.000 |
Price for:Each
Minimum: 100
Multiple: 50
$730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-183L001
Newark Part No.40Y4922
Product Range172 M Series
Product Range172 M Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Product Range
172 M Series
D Sub Shell Size
DA
Contact Material
Brass
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate