Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.690 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No055019Copy
Newark Part No.88K2076
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Color / FinishBright Nickel Chrome
Fixing Centers71.4mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 55019 is a Fan Finger Guard designed to insure safety and is for use with the 3100 series 80mm axial fans. It is made of wire base C1010 steel with 0.0005 minimum thickness of bright nickel chrome plating.
- Weld joints withstand 230lb separation force
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Color / Finish
Bright Nickel Chrome
Product Range
-
For Use With
80mm Axial Fans
Fixing Centers
71.4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 055019
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
