Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5910PL-05W-B70-L00
Newark Part No.02H5831
Product Range5910PL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5910PL-05W-B70-L00
Newark Part No.02H5831
Product Range5910PL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial290CFM
Flow Rate - Metric8.2m³/min
Air Flow - CFM290CFM
Noise Rating65.4dBA
Power Rating37.2W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating1.55A
IP Rating-
Air Flow - m3/min8.2m³/min
Product Range5910PL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 5910PL-05W-B70-L00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
8.2m³/min
Noise Rating
65.4dBA
Rated Speed
4100rpm
Current Rating
1.55A
Air Flow - m3/min
8.2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
290CFM
Air Flow - CFM
290CFM
Power Rating
37.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5910PL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
