New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    4715FS-12T-B50-D00

                                                                                                    AC Axial Fan, 115V, Square, 119 mm, 38 mm, Ball Bearing, 110 CFM

                                                                                                    Date/Lot Code

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 4715FS-12T-B50-D00
                                                                                                    NMB TECHNOLOGIES 4715FS-12T-B50-D00
                                                                                                    NMB TECHNOLOGIES 4715FS-12T-B50-D00
                                                                                                    NMB TECHNOLOGIES 4715FS-12T-B50-D00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No4715FS-12T-B50-D00
                                                                                                    Newark Part No.70K9933
                                                                                                    Product RangeSDxx Series
                                                                                                    Also Known As11938FB-A1N-EA-00
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No4715FS-12T-B50-D00
                                                                                                    Newark Part No.70K9933
                                                                                                    Product RangeSDxx Series
                                                                                                    Also Known As11938FB-A1N-EA-00
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC115V
                                                                                                    TVS PolarityUnidirectional
                                                                                                    Fan Frame TypeSquare
                                                                                                    Reverse Standoff Voltage5V
                                                                                                    Fan Frame Size119mm
                                                                                                    External Depth38mm
                                                                                                    Clamping Voltage Max9.8V
                                                                                                    Diode Case StyleSOD-323
                                                                                                    Bearing TypeBall Bearing
                                                                                                    No. of Pins2Pins
                                                                                                    Air Flow - CFM110CFM
                                                                                                    Noise Rating45dBA
                                                                                                    Minimum Breakdown Voltage6V
                                                                                                    Power Rating14.4W
                                                                                                    Maximum Breakdown Voltage6V
                                                                                                    Peak Pulse Power Dissipation350W
                                                                                                    Rated Speed3100rpm
                                                                                                    Operating Temperature Max125°C
                                                                                                    Power Connection TypeTerminals
                                                                                                    Current Rating190mA
                                                                                                    Diode MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min3.1m³/min
                                                                                                    Product RangeSDxx Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Alternatives for 4715FS-12T-B50-D00

                                                                                                    8 Products Found

                                                                                                    Product Overview

                                                                                                    4715FS-12T-B50-D00 is a 115VAC axial fan with ball bearing and terminal power connection. It can be an integral part of a cooling solution for heat-generating applications.

                                                                                                    • 14.4W input power
                                                                                                    • 92.5Pa static pressure
                                                                                                    • 3100RPM speed
                                                                                                    • Flange mounting
                                                                                                    • Faston #110 terminal
                                                                                                    • Aluminum alloy case
                                                                                                    • UL94V-O reinforced plastic impeller

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    115V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    119mm

                                                                                                    Clamping Voltage Max

                                                                                                    9.8V

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    110CFM

                                                                                                    Minimum Breakdown Voltage

                                                                                                    6V

                                                                                                    Maximum Breakdown Voltage

                                                                                                    6V

                                                                                                    Rated Speed

                                                                                                    3100rpm

                                                                                                    Power Connection Type

                                                                                                    Terminals

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SDxx Series

                                                                                                    TVS Polarity

                                                                                                    Unidirectional

                                                                                                    Reverse Standoff Voltage

                                                                                                    5V

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    Diode Case Style

                                                                                                    SOD-323

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Noise Rating

                                                                                                    45dBA

                                                                                                    Power Rating

                                                                                                    14.4W

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    350W

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Current Rating

                                                                                                    190mA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    3.1m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.