Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115PS-23T-B30-A00
Newark Part No.82H5987
Product Range3115PS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115PS-23T-B30-A00
Newark Part No.82H5987
Product Range3115PS Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating38dBA
Power Rating8W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.9m³/min
Product Range3115PS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3115PS-23T-B30-A00
8 Products Found
Product Overview
The 3115PS-23T-B30-A00 is a 230VAC Axial Fan with ball bearing and terminal power connection. This P-series axial fan comes with aluminium casing and polycarbonate (glass fibre-containing) impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- 2700/3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 8/10W Rated power
- 0.14/0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3200rpm
Current Rating
70mA
Air Flow - m3/min
0.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3115PS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability