Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B30-L00
Newark Part No.65K1127
Product Range2406KL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B30-L00
Newark Part No.65K1127
Product Range2406KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial14.1CFM
Flow Rate - Metric0.4m³/min
Air Flow - CFM14.1CFM
Noise Rating28dBA
Power Rating1.44W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.4m³/min
Product Range2406KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 2406KL-05W-B30-L00
2 Products Found
Product Overview
The 2406KL-05W-B30-L00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 2406KL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 26AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The direction of rotation is clockwise direction and air out over struts.
- 10MΩ or over with a 500VDC Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.4m³/min
Noise Rating
28dBA
Rated Speed
3600rpm
Current Rating
60mA
Air Flow - m3/min
0.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
15mm
Flow Rate - Imperial
14.1CFM
Air Flow - CFM
14.1CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2406KL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
