Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K748-00V
Newark Part No.25R3895
Product Range23KM-K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $98.870 |
| 25+ | $94.220 |
| 50+ | $90.870 |
| 100+ | $89.680 |
Price for:Each
Minimum: 10
Multiple: 10
$988.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K748-00V
Newark Part No.25R3895
Product Range23KM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeUnipolar
No. of PhasesSingle Phase
Step Angle1.8°
Torque Max1400mN-m
Resistance2.3ohm
Current Rating2A
Voltage Rating Max24VDC
No. of Wires6
External Length76mm
Shaft Diameter6.35mm
Product Range23KM-K Series
Shaft Length25mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Resistance
2.3ohm
Voltage Rating Max
24VDC
External Length
76mm
Product Range
23KM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
56.4mm
No. of Phases
Single Phase
Torque Max
1400mN-m
Current Rating
2A
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate