Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B40-B00
Newark Part No.41J2287
Product Range2004KL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.530 |
Price for:Each
Minimum: 280
Multiple: 280
$3,788.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B40-B00
Newark Part No.41J2287
Product Range2004KL Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial8.1CFM
Bearing TypeBall Bearing
Air Flow - CFM8.1CFM
Flow Rate - Metric0.23m³/min
Noise Rating28.5dBA
Power Rating800mW
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.23m³/min
Product Range2004KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2004KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
50mm
Flow Rate - Imperial
8.1CFM
Air Flow - CFM
8.1CFM
Noise Rating
28.5dBA
Rated Speed
4500rpm
Current Rating
160mA
Air Flow - m3/min
0.23m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.23m³/min
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2004KL Series
Technical Docs (2)
Alternatives for 2004KL-01W-B40-B00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate